MFZ12DX-UC | Eltako

Multifunction relay, 0.1 s to 40 h, 18 functions, 1 Form C (NO/NC), 12-230 V, 10 A/250 VAC, MFZ12DX-UC

Order No.: 27G528
EAN: 4010312603086
MPN:
MFZ12DX-UC
MFZ12DX-UC Eltako Time Relays
Image may differ
Unit Price (€ / pc.)
67.3659 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
67.37 € *
Price list
Quantity
Price per unit*
1 pcs.
67.3659 €
5 pcs.
63.3318 €
15 pcs.
60.9042 €
50 pcs.
58.1910 €
150 pcs.
55.7634 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multifunctional timer relays with universal control voltage, type Eltako MFZ12DX.

Analog adjustment, for series installation on DIN rails, 18 functions and LED switching status display; Contacts: 1 x CO, electrically isolated. Rated breaking capacity: 10 A/250 VAC. Control voltage: 8.0 to 230 V AC/DC. Standby losses: 0.4 W. Time setting: from 0.1 s to 40 h. Duty cycle: 100 %. Filament and halogen lamp load 230 V: 2000 W (for lamps with max. 150 W). Energy-saving lamp load: 10 x 20 W. Fluorescent lamp load, with ballast in DUO circuit, or without ballast: 1000 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1, EN 60669, VDE 0435. Dimensions: W 18, D 58 mm.

Type: MFZ12DX-UC, multifunctional timer relay

Technical specifications
Time display 0,1 s bis 40 h
Function 18 Funktionen
Contact type 1 Wechsler
Voltage 12-230 V
Breaking capacity 10 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes