TGI12DX-UC | Eltako
Clock generator, 0.1 s to 40 h, 1 Form C (NO/NC), 12-230 V, 10 A/250 VAC, TGI12DX-UC
Timer relays with universal control voltage, type Eltako RVZ/AVZ/TGI.
Analog adjustment, for series installation on DIN rail; Contact: 1 x CO, electrically isolated. Rated breaking capacity: 10 A/250 VAC. Control voltage: 8.0 to 230 V AC/DC. Standby losses: 0.4 W. Timer ranges: 0.1 s to 40 h, adjustable. Duty cycle: 100 %. Filament and halogen lamp load 230 V: 2000 W (for lamps with max. 150 W). Fluorescent lamp load, with ballast in DUO circuit, or without ballast: 1000 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1, EN 60669 and VDE 0435. Dimensions: W 18, D 58 mm.
Type: TGI12DX-UC, timer relay as clock generator
Connection | Schraubanschluss | |
Contact type | 1 Wechsler | |
Breaking capacity | 10 A/250 VAC | |
Voltage | 12-230 V | |
Time display | 0,1 s bis 40 h |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |