TLZ12D-PLUS | Eltako

Staircase timer switch, 1 to 99 min, 4 functions, 1 Form A (N/O), 8-230 V, 16 A/250 VAC, TLZ12D-PLUS

Order No.: 27G534
EAN: 4010312401712
MPN:
TLZ12D-PLUS
TLZ12D-PLUS Eltako Time Relays
Image may differ
Unit Price (€ / pc.)
64.6289 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
64.63 € *
Price list
Quantity
Price per unit*
1 pcs.
64.6289 €
5 pcs.
60.7495 €
15 pcs.
58.4290 €
50 pcs.
55.8348 €
150 pcs.
53.5143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital multifunctional staircase lighting timers with universal control voltage, type Eltako TLZ12D-plus.

Digital adjustment, for series installation on DIN rail, noiseless electronic system, selectable shutdown prewarning and permanent light sensor, automatic detection of the circuit type, energy-saving lamp optimization; Contact: 1 NO, not electrically isolated. Rated breaking capacity: 16 A/250 VAC. Control/supply/switching voltage: 230 V, with additional electrically isolated 8.0 to 230 V AC/DC universal control input. Standby losses: 0.5 W. Time setting: from 1.0 to 99 minutes. Duty cycle: 100 %, filament and halogen lamp load 230 V (lamps with max. 150 W): 2300 W. 230 V LED lamp load load: up to 200 W. Fluorescent lamp load, with ballast in DUO circuit, or without ballast: 1000 VA. Ambient temperatures: –20 to +50 °C. Dimensions: W 18, D 58 mm.

Type: TLZ12D-plus, staircase lighting timer

Technical specifications
Time display 1 bis 99 min
Function 4 Funktionen
Contact type 1 Schließer
Voltage 8-230 V
Breaking capacity 16 A/250 VAC
Connection Schraubanschluss
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes