EM-007 | EMAG
Cleaning concentrateEM-007 special concentrate for weapon 500ml
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 3 Weeks **
Special concentrate, EM-007, EMAG
EM-007 special concentrate for weapons parts 500ml.
Features
- Removes sustainably all impurities
- Specifically designed for ultrasonic cleaning
Technical specifications
Contents | 500 ml | |
Product type | Waffen-Reinigungskonzentrat |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34029090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|