EMMI-04D | EMAG

Ultrasoniccleaner Emmi-04D

Order No.: 13L2697
EAN: 4040513601123
MPN:
EMMI-04D
60112
Series: EMMI
EMMI-04D EMAG Ultrasonic Cleaners and Accessories Image 1
EMMI-04D EMAG Ultrasonic Cleaners and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
53.431 € *
Available: 48 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
53.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.431 €

Ultrasonic cleaner with stainless steel tank, EMMI-04D, EMAG

Universal device 0,6 l with stainless steel cleaning tank and plastic case, timer 7 min.

Technical specifications
Product type Ultraschall-Reinigungsgerät
Version Edelstahl-Schwingwanne und Kunststoffgehäuse, Zeitschaltung 1-7 min
Contents 600 ml
Logistics
Country of origin CN
Customs tariff number 84798997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes