EMMI-130 HC PLUS | EMAG
UltrasoniccleanerEmmi-130 HC Plus
Unit Price (€ / pc.)
1,498.21 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 3 Weeks **
Ultrasonic cleaner, EMMI-130 HC PLUS, EMAG
Universal appliance 14.0 L with stainless steel oscillating tank and housing, timer 1-60 min, continuous operation, heating and power regulator.
Technical specifications
Product type | Ultraschall-Reinigungsgerät | |
Version | Edelstahl-Schwingwanne und -gehäuse, Zeitschaltung 1-60 min | |
Contents | 10,3 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84798997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|