EMMI-D21 | EMAG
UltrasoniccleanerEmmi-D21
Unit Price (€ / pc.)
113.05 € *
Available: 2 pcs.
Leadtime: On Request **
Ultrasonic cleaner, EMMI-D21, EMAG
Universal appliance 2.0 L with stainless steel oscillating tank and plastic housing and timer 5-15 min.
Technical specifications
Product type | Ultraschall-Reinigungsgerät | |
Version | Edelstahl-Schwingwanne und Kunststoffgehäuse und Zeitschaltung 5-15 min | |
Contents | 2,0 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84798997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |