102072 | EMZ Elektro-Marketing-Zentrale

, 102072

Order No.: 05N1002
EAN: 4040267020720
MPN:
102072
102072 EMZ Elektro-Marketing-Zentrale Frames for Sockets and more Accessories Image 1
102072 EMZ Elektro-Marketing-Zentrale Frames for Sockets and more Accessories Image 2
Image may differ
Unit Price (€ / pc.)
11.7810 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket lock, 102072, EMZ Elektro-Marketing-Zentrale

Suitable for all standard safety sockets. Protect your outdoor sockets, washrooms and open cellar rooms against power theft! For protection on building sites and campsites in all power distribution boards for many standard safety sockets against unauthorized power theft. The locking mechanism is inserted with the ribs into the guides of the earthing contact socket. Then turn the key 45° and remove.

Features

  • Metal lever lock
  • Flameproof ABS plastic
  • With 2 keys
  • Keys can only be removed when locked, suitable for flush-mounted and surface-mounted
Technical specifications
Ausführung Nr. 802
Geeignet für Steckdosen
Zubehörart Schloss
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes