105258 | EMZ Elektro-Marketing-Zentrale

, 105258

Order No.: 05N1020
EAN: 4040267052585
MPN:
105258
105258 EMZ Elektro-Marketing-Zentrale Frames for Sockets and more Accessories Image 1
105258 EMZ Elektro-Marketing-Zentrale Frames for Sockets and more Accessories Image 2
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.0198 €

Socket lock, 105258, EMZ Elektro-Marketing-Zentrale

Suitable for all standard safety sockets. Protect your outdoor sockets, washrooms and open cellar rooms against power theft! For protection on building sites and campsites in all power distribution boards for many standard safety sockets against unauthorized power theft. The locking mechanism is inserted with the ribs into the guides of the earthing contact socket. Then turn the key 45° and remove.

Features

  • Metal lever lock
  • Flameproof ABS plastic
  • With 2 keys
  • Keys can only be removed when locked, suitable for flush-mounted and surface-mounted
Technical specifications
Version Nr. 820
Suitable for Steckdosen
Accessory Type Schloss
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes