108204 | EMZ Elektro-Marketing-Zentrale
Socket lock gray Lock 2
Order No.: 05N1201
EAN: 4262367474825
MPN:
108204
Unit Price (€ / pc.)
11.305 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Socket lock, 108204, EMZ Elektro-Marketing-Zentrale
The 108204 socket lock offers protection against power surges and against accidental contact. It is suitable for a wide range of applications.
Features
- Child safety lock
- Socket lock includes key
- Very easy handling
- Self-explanatory installation
- Compact, unobtrusive design
Technical specifications
Accessory Type | Schloss | |
Version | Schließung 2 | |
Suitable for | Steckdosen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |