108219 | EMZ Elektro-Marketing-Zentrale

Socket lock gray Lock 17

Order No.: 05N1216
EAN: 4262367471091
MPN:
108219
108219 EMZ Elektro-Marketing-Zentrale Frames for Sockets and more Accessories Image 1
108219 EMZ Elektro-Marketing-Zentrale Frames for Sockets and more Accessories Image 2
108219 EMZ Elektro-Marketing-Zentrale Frames for Sockets and more Accessories Image 3
Image may differ
Unit Price (€ / pc.)
11.305 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.305 €

Socket lock, 108219, EMZ Elektro-Marketing-Zentrale

The 108219 socket lock offers protection against power surges and against accidental contact. It is suitable for a wide range of applications.

Features

  • Child safety lock
  • Socket lock includes key
  • Very easy handling
  • Self-explanatory installation
  • Compact, unobtrusive design
Technical specifications
Ausführung Schließung 17
Geeignet für Steckdosen
Zubehörart Schloss
Logistics
Ursprungsland DE
Zolltarifnummer 83014090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes