108239 | EMZ Elektro-Marketing-Zentrale
Hollow wall hose, 108239
Order No.: 05N1235
EAN: 4262367472043
MPN:
108239
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hollow wall hose, 108239, EMZ Elektro-Marketing-Zentrale
Hollow wall hose protects your electrical connection in the event of short circuit from fire in hollow walls. Suitable for milling hole diameter 68 mm.
Features
- Can be used flexibly
- Fixing lugs on both sides
- Reusable
- Cut cable entry by means of cross cut
Technical specifications
Version | bis 850 °C | |
Suitable for | Fräßlochdurchmesser 68 mm | |
Accessory Type | Holwandschlauch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |