104554 | EMZ Elektro-Marketing-Zentrale
Extension cable, Europe, plug type E + F, straight on schuko socket, straight, H05VV-F3G1.5 mm², white, 1.66 m, 104554
Order No.: 88F982
EAN: 4013848100135
MPN:
104554
Unit Price (€ / pc.)
18.7544 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Extension line, 104554, EMZ Elektro-Marketing-Zentrale
Nonrewireable flat plug with lever and with earthing contact. With cable typ H05VV-F 3G1,5 mm² and mains line socket.
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | Schuko-Dose, gerade | |
Version | Verlängerungsleitung | |
Colour | weiß | |
Cable type | H05VV-F3G1,5 mm² | |
Cable length | 1.66 m | |
Country code | Europa | |
Cable cross-section | 1,5 mm² | |
Rated current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |