104564 | EMZ Elektro-Marketing-Zentrale

Extension cable, Europe, plug type E + F, angled on schuko socket, straight, H05VV-F3G1.5 mm², white, 1.5 m, 104564

Order No.: 05N9586
EAN: 4013848100357
MPN:
104564
104564 EMZ Elektro-Marketing-Zentrale Power Cords
Image may differ
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
232.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
15.47 €

Extension cable plug, 104564, EMZ Elektro-Marketing-Zentrale

Plug, with earthing contact, nonrewireable, with cable typ H05VV-F 3G1,5 mm² and mains line socket.

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) Schuko-Dose, gerade
Version Verlängerungsleitung
Colour weiß
Cable type H05VV-F3G1,5 mm²
Cable length 1.5 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes