104569 | EMZ Elektro-Marketing-Zentrale

Extension cable, Europe, plug type C, angled on socket type C, straight, H03VVH2-F2x0.75 mm², black, 0.8 m, 104569

Order No.: 88F3000
EAN: 4013848100456
MPN:
104569
104569 EMZ Elektro-Marketing-Zentrale Power Cords
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
388.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
9.7104 €

Extension cable, 104569, EMZ Elektro-Marketing-Zentrale

Europlug with cable type H03VVH2-F 2 x 0.75 mm² and socket Euro.

Technical specifications
Connection (1) Stecker Typ C, abgewinkelt
Connection (2) Dose Typ C, gerade
Version Verlängerungsleitung
Colour schwarz
Cable type H03VVH2-F2x0,75 mm²
Cable length 0.8 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 2.5 A
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes