104570 | EMZ Elektro-Marketing-Zentrale

Extension cable, Europe, plug type C, angled on socket type C, straight, H03VVH2-F2x0.75 mm², black, 3 m, 104570

Order No.: 88F3001
EAN: 4013848100463
MPN:
104570
104570 EMZ Elektro-Marketing-Zentrale Power Cords
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
570.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.4002 €

Extension cable, 104570, EMZ Elektro-Marketing-Zentrale

Europlug with cable type H03VVH2-F 2 x 0.75 mm² and socket Euro.

Technical specifications
Connection (1) Stecker Typ C, abgewinkelt
Connection (2) Dose Typ C, gerade
Version Verlängerungsleitung
Colour schwarz
Cable type H03VVH2-F2x0,75 mm²
Cable length 3 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 2.5 A
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes