104574 | EMZ Elektro-Marketing-Zentrale
Extension cable, Europe, plug type C, angled on socket type C, straight, H03VVH2-F2x0.75 mm², white, 3 m, 104574
Order No.: 88F3004
EAN: 4013848100500
MPN:
104574
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Extension cable, 104574, EMZ Elektro-Marketing-Zentrale
Europlug with cable type H03VVH2-F 2 x 0.75 mm² and socket Euro.
Technical specifications
Connection (1) | Stecker Typ C, abgewinkelt | |
Connection (2) | Dose Typ C, gerade | |
Version | Verlängerungsleitung | |
Colour | weiß | |
Cable type | H03VVH2-F2x0,75 mm² | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |