104551 | EMZ Elektro-Marketing-Zentrale

Outlet strip, 3-way, 1.5 m, 16 A, with surge protection, black, 104551

Order No.: 07L9716
EAN: 4013848100036
MPN:
104551
104551 EMZ Elektro-Marketing-Zentrale Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
23.5144 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
587.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
23.5144 €

Outlet strip, 104551, EMZ Elektro-Marketing-Zentrale

Nonrewireable flat plug with lever and with earthing contact. With cable typ H05VV-F 3G1,5 mm² and 3 way - socket.

Technical specifications
Can be switched off No
Number of sockets 3
Width 56 mm
Colour schwarz
Cable length 1.5 m
Length 167 mm
Master-Slave No
Material PC/PP
Rated current 16 A
Overvoltage protection Yes
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes