104556 | EMZ Elektro-Marketing-Zentrale
Outlet strip, 3-way, 1.5 m, 16 A, with surge protection, white, 104556
Order No.: 07L9715
EAN: 4013848100159
MPN:
104556
Unit Price (€ / pc.)
23.5144 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Outlet strip, 104556, EMZ Elektro-Marketing-Zentrale
Nonrewireable flat plug with lever and with earthing contact. With cable typ H05VV-F 3G1,5 mm² and 3 way - socket.
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Width | 56 mm | |
Colour | weiß | |
Cable length | 1.5 m | |
Country code | Deutschland | |
Length | 167 mm | |
Master-Slave | No | |
Material | PC/PP | |
Rated current | 16 A | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |