106146 | EMZ Elektro-Marketing-Zentrale

Outlet strip, 6-way, 1.5 m, 16 A, white, 106146

Order No.: 07L9723
EAN: 4013848101705
MPN:
106146
106146 EMZ Elektro-Marketing-Zentrale Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
279.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
13.9944 €

Socket strip, 106146, EMZ Elektro-Marketing-Zentrale

Socket-outlet with child protection with cable type H05VV-F 3G1.5 mm².

Technical specifications
Can be switched off No
Number of sockets 6
Width 56 mm
Colour weiß
Cable length 1.5 m
Length 328 mm
Master-Slave No
Material PVC/PP
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes