106147 | EMZ Elektro-Marketing-Zentrale
Outlet strip, 6-way, 1.5 m, 16 A, black, 106147
Order No.: 07L9724
EAN: 4013848101712
MPN:
106147
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Socket strip, 106147, EMZ Elektro-Marketing-Zentrale
Socket-outlet with child protection with cable type H05VV-F 3G1.5 mm².
Technical specifications
Can be switched off | No | |
Number of sockets | 6 | |
Width | 56 mm | |
Colour | schwarz | |
Cable length | 1.5 m | |
Length | 328 mm | |
Master-Slave | No | |
Material | PVC/PP | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |