7231131000 | Engel
Soldering iron, Engel 7231131000, 50 W, 230 V
Order No.: 10L260
EAN: 4099891389895
MPN:
7231131000
LÖTER 60S
Abgekündigt
Unit Price (€ / pc.)
90.2139 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
90.21 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2139 €
5 pcs.
84.7994 €
15 pcs.
81.5507 €
50 pcs.
77.9450 €
150 pcs.
74.6963 €
*incl. VAT plus shipping costs
**Subject to prior sale
with solder joint lighting. Heating time: 6.0 seconds Weight: 800 g.
Type: 60 S, 50 W, soldering gun, complete with tip
Technical specifications
Version | Lötkolben | |
Input voltage | 230 V | |
Power | 50 W | |
Soldering tip series | 60S |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |