7751001000 | Engel
Soldering tip, round shape, Ø 2.5 mm, 350 °C, 7751001000
Order No.: 08L9324
EAN: 4099891398767
MPN:
7751001000
LÖTSPITZE B 50 D
Unit Price (€ / pc.)
14.1372 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
12.4355 €
50 pcs.
11.5906 €
150 pcs.
11.0789 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip for Engel rapid soldering tools, type 20 S/50 S.
Type: B 50 D, soldering tip, 2.5 mm², for 50 S
Technical specifications
Version | Lötspitze | |
diameter | 2.5 mm | |
Suitable for | S 50 | |
Power | 35 W | |
max. operating temperature | 350 °C | |
Peak type | Rundform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |