7753001000 | Engel
Soldering tip, chisel shaped, 350 °C, 7753001000
Order No.: 08L9328
EAN: 4099891398781
MPN:
7753001000
LÖTSPITZE B 50 G
Unit Price (€ / pc.)
16.5053 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
14.5299 €
50 pcs.
13.5303 €
150 pcs.
12.9353 €
500 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip for Engel rapid soldering tools, type 20 S/50 S.
Type: B 50 G, soldering tip, 6.0 mm², for 50 S
Technical specifications
Version | Lötspitze | |
Suitable for | S 50 | |
Power | 35 W | |
max. operating temperature | 350 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |