7754001000 | Engel

Soldering tip, round shape, 350 °C, 7754001000

Order No.: 08L9326
EAN: 4099891398774
MPN:
7754001000
LÖTSPITZE B 50 H
7754001000 Engel Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
15.4938 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4938 €
10 pcs.
13.6374 €
50 pcs.
12.7092 €
150 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip for Engel rapid soldering tools, type 20 S/50 S.

Type: B 50 H, soldering tip, 1.0 mm², for 50 S

Technical specifications
Version Lötspitze
Suitable for S 50
Power 35 W
max. operating temperature 350 °C
Peak type Rundform
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes