ELED300200B | Enovalite
Mounting ring, for ELED300200, ELED300211, ELED300200B
Order No.: 27L5143
EAN: 4260508895812
MPN:
ELED300200B
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting ring, ELED300200B, Enovalite
Mounting ring, black, especially for the 18W LED panels ELED300200 and ELED300211.
Technical specifications
Geeignet für | ELED300200, ELED300211 | |
Material | Metall | |
Produkt-Art | Montagering |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 94054239 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |