ELED300200C | Enovalite

Mounting ring, for ELED300200, ELED300211, ELED300200C

Order No.: 27L5141
EAN: 4260508895829
MPN:
ELED300200C
ELED300200C Enovalite Accessories for Lighting Image 1
ELED300200C Enovalite Accessories for Lighting Image 2
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8893 €

Mounting ring, ELED300200C, Enovalite

Mounting ring in chrome look especially for the 18W LED panels ELED300200 and ELED300211.

Technical specifications
Geeignet für ELED300200, ELED300211
Material Metall
Produkt-Art Montagering
Logistics
Ursprungsland CN
Zolltarifnummer 94054239
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes