ELED300201B | Enovalite

Mounting ring, for ELED300201, ELED300212, ELED300201B

Order No.: 27L5144
EAN: 4260508895850
MPN:
ELED300201B
ELED300201B Enovalite Accessories for Lighting Image 1
ELED300201B Enovalite Accessories for Lighting Image 2
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8762 €

Mounting ring, ELED300201B, Enovalite

Mounting ring, black, especially for the 24W LED panels ELED300201, ELED300212.

Technical specifications
Geeignet für ELED300201, ELED300212
Material Metall
Produkt-Art Montagering
Logistics
Ursprungsland CN
Zolltarifnummer 94054239
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes