ELED900130 | Enovalite
Connecting piece, for ELED200130, ELED200131, ELED200132, ELED900130
Order No.: 27L5113
EAN: 4260508899872
MPN:
ELED900130
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: On Request **
Connection piece, ELED900130, Enovalite
Straight connector for ELED200130, ELED200131, ELED200132.
Technical specifications
Suitable for | ELED200130, ELED200131, ELED200132 | |
Material | PC | |
Product type | Verbindungsstück |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94059200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |