ELED900133 | Enovalite
X connector, for ELED200130, ELED200131, ELED200132, ELED900133
Order No.: 27L5116
EAN: 4260508899902
MPN:
ELED900133
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: On Request **
Connection piece, ELED900133, Enovalite
Straight connector for ELED200130, ELED200131, ELED200132.
Technical specifications
Geeignet für | ELED200130, ELED200131, ELED200132 | |
Material | PC | |
Produkt-Art | X-Verbinder |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 94059200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |