ELED700101 | Enovalite
LED stripe, RGB + coolwhite, 5m, 60LED/m, 24V
Order No.: 27L5170
EAN: 4260508890749
MPN:
ELED700101
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 1 Week **
LED strip, ELED700101, Enovalite
LED strip, RGB and cool white light, 5 metre length, 60LED/m, 24 V, 10 mm, self-adhesive.
Technical specifications
Version | LED-Streifen | |
Colour | RGB | |
Length | 5000 mm | |
Power | 20 W | |
Rated voltage | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |