ELED700103 | Enovalite
LED stripe CCT, 3000-6500K, 5 meters, 60LED/m, 24V
Order No.: 27L5171
EAN: 4260508890763
MPN:
ELED700103
Unit Price (€ / pc.)
20.1229 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
LED strip, ELED700103, Enovalite
LED strip with CCT function, warm, neutral and cool white light, 5 metre length, 60LED/m, 24 V, 10 mm, self-adhesive.
Technical specifications
Version | LED-Streifen | |
Colour | weiß | |
Length | 5000 mm | |
Power | 23 W | |
Rated voltage | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |