ELED700105 | Enovalite
LED stripe, RGB + warmwhite, 5m, 60LED/m, 24V
Order No.: 27L5173
EAN: 4260508890787
MPN:
ELED700105
Unit Price (€ / pc.)
28.1792 € *
Available: 5 pcs.
Leadtime: 1 Week **
LED strip, ELED700105, Enovalite
LED strip, RGB and warm white light, 5 metre length, 60LED/m, 24 V, 10 mm, self-adhesive.
Technical specifications
Version | LED-Streifen | |
Colour | RGB | |
Length | 5000 mm | |
Power | 18 W | |
Rated voltage | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |