ELED700107 | Enovalite

LED stripe RGB + warmwhite, 5m, IP65, 60LED/m, 24V

Order No.: 27L5175
EAN: 4260508890800
MPN:
ELED700107
ELED700107 Enovalite LED Modules
Image may differ
Unit Price (€ / pc.)
35.2478 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
35.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2478 €

LED strip, ELED700107, Enovalite

LED strip, RGB and warm white light, 5 metre length, IP65, 60LED/m, 24 V, 10 mm.

Technical specifications
Version LED-Streifen
Colour RGB
Length 5000 mm
Power 13 W
Rated voltage 24 V
Logistics
Country of origin CN
Customs tariff number 94054940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes