ELED700108 | Enovalite

LED stripe, RGB + warmwhite, 5m, 60LED/m, 12V

Order No.: 27L5176
EAN: 4260508890817
MPN:
ELED700108
ELED700108 Enovalite LED Modules Image 1
ELED700108 Enovalite LED Modules Image 2
Image may differ
Unit Price (€ / pc.)
30.1903 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
30.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.1903 €

LED strip, ELED700108, Enovalite

LED strip, RGB and warm white light, 5 metre length, 60LED/m, 12 V, 10 mm, self-adhesive.

Technical specifications
Version LED-Streifen
Colour RGB
Length 5000 mm
Power 13 W
Rated voltage 12 V
Logistics
Country of origin CN
Customs tariff number 94054940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes