ELED700109 | Enovalite

LED stripe RGB + coolwhite, 5m, IP54, 60LED/m, 12V

Order No.: 27L5177
EAN: 4260508890824
MPN:
ELED700109
ELED700109 Enovalite LED Modules Image 1
ELED700109 Enovalite LED Modules Image 2
Image may differ
Unit Price (€ / pc.)
33.5937 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
33.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5937 €

LED strip, ELED700109, Enovalite

LED strip, RGB and cool white light, 5 metre length, IP54, 60LED/m, 12 V, 10 mm, self-adhesive.

Technical specifications
Version LED-Streifen
Colour RGB
Length 5000 mm
Power 13 W
Rated voltage 12 V
Logistics
Country of origin CN
Customs tariff number 94054940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes