ELED700110 | Enovalite
LED stripe RGB + neutralwhite 5m IP54 60LED/m 24V
Order No.: 27L5178
EAN: 4260508890831
MPN:
ELED700110
Unit Price (€ / pc.)
35.2478 € *
Available: 0 pcs.
Leadtime: On Request **
LED strip, ELED700110, Enovalite
LED strip, RGB and neutral white light, 5 metre length, IP54, 60LED/m, 24 V, 10 mm, self-adhesive.
Technical specifications
Version | LED-Streifen | |
Colour | RGB | |
Length | 5000 mm | |
Power | 12 W | |
Rated voltage | 12 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |