ELED200100 | Enovalite
LED emergency exit light, 4 W, 240 V, 100 lm, 6000 K, ELED200100
Order No.: 27L5118
EAN: 4260508894075
MPN:
ELED200100
Unit Price (€ / pc.)
23.9666 € *
Available: 4 pcs.
Leadtime: 1 Week **
LED escape route light, ELED200100, Enovalite
LED escape route light, emergency exit with emergency power unit, TEST function, wall-mounted, IP65.
Technical specifications
Version | LED Fluchtwegleuchte | |
Width | 110 mm | |
Colour | weiß | |
Colour temperature | 6000 K | |
Height | 80 mm | |
Length | 350 mm | |
Power | 4 W | |
Luminous flux | 100 lm | |
average nominal life | 50000 h | |
Rated voltage | 240 V | |
Emergency lighting | 3 h | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94056120 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |