ELED200101 | Enovalite

LED emergency exit light, 3 W, 240 V, 70 lm, 6000 K, ELED200101

Order No.: 27L5119
EAN: 4260508894082
MPN:
ELED200101
ELED200101 Enovalite Luminaires and Light Fixtures Image 1
ELED200101 Enovalite Luminaires and Light Fixtures Image 2
ELED200101 Enovalite Luminaires and Light Fixtures Image 3
ELED200101 Enovalite Luminaires and Light Fixtures Image 4
Image may differ
Unit Price (€ / pc.)
34.0102 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
34.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.0102 €

LED escape route light, ELED200101, Enovalite

LED escape route light, emergency exit with emergency power unit, anti-panic light, TEST function, wall mounting.

Technical specifications
Version LED Fluchtwegleuchte
Width 185 mm
Colour temperature 6000 K
Height 27 mm
Length 320 mm
Power 3 W
Luminous flux 70 lm
average nominal life 50000 h
Rated voltage 240 V
Emergency lighting 3 h
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes