ELED200102 | Enovalite

LED emergency exit light, 2.5 W, 240 V, 50 lm, 6000 K, ELED200102

Order No.: 27L5120
EAN: 4260508894099
MPN:
ELED200102
ELED200102 Enovalite Luminaires and Light Fixtures Image 1
ELED200102 Enovalite Luminaires and Light Fixtures Image 2
ELED200102 Enovalite Luminaires and Light Fixtures Image 3
Image may differ
Unit Price (€ / pc.)
29.5001 € *
Available: 7 pcs.
Leadtime: 6 Weeks **
Total Price:
29.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5001 €

LED escape route light, ELED200102, Enovalite

LED escape route light 4 in 1, emergency exit with emergency power unit, TEST function, ceiling and wall mounting.

Technical specifications
Version LED Fluchtwegleuchte
Width 198 mm
Colour temperature 6000 K
Height 30 mm
Length 350 mm
Power 2.5 W
Luminous flux 50 lm
average nominal life 50000 h
Rated voltage 240 V
Emergency lighting 3 h
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes