ELED200106 | Enovalite
LED emergency exit light, 3 W, 240 V, 150 lm, 6000 K, ELED200106
Order No.: 27L5124
EAN: 4260508894259
MPN:
ELED200106
Unit Price (€ / pc.)
35.2240 € *
Available: 0 pcs.
Leadtime: On Request **
LED emergency downlight, ELED200106, Enovalite
LED emergency downlight, escape route light with emergency power unit, recessed spotlight, TEST function.
Technical specifications
Version | LED Fluchtwegleuchte | |
Colour temperature | 6000 K | |
Power | 3 W | |
Luminous flux | 150 lm | |
average nominal life | 50000 h | |
Rated voltage | 240 V | |
Emergency lighting | 3 h | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |