ELED200130 | Enovalite
LED damp proof luminaire, 18 W, 240 V, 2070 lm, 4000 K, 120°, ELED200130
Order No.: 27L5110
EAN: 4260508899841
MPN:
ELED200130
Unit Price (€ / pc.)
26.061 € *
Available: 9 pcs.
Leadtime: On Request **
LED damp-proof light, ELED200130, Enovalite
LED PRO moisture-proof luminaire, 65 cm, 18 W, 2070 lm, 4000 K (neutral white), IP65, OSRAM, Fast Connector, loop-through.
Technical specifications
Radiation angle | 120 ° | |
Version | LED Feuchtraumleuchte | |
Width | 60 mm | |
Energy efficiency class | E | |
Colour | weiß | |
Colour temperature | 4000 K | |
Height | 60 mm | |
Length | 650 mm | |
Power | 18 W | |
Luminous flux | 2070 lm | |
max. operating temperature | 35 °C | |
min. operating temperature | -40 °C | |
average nominal life | 50000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |