ELED200132 | Enovalite

LED damp proof luminaire, 50 W, 240 V, 6000 lm, 4000 K, 120°, ELED200132

Order No.: 27L5112
EAN: 4260508899865
MPN:
ELED200132
ELED200132 Enovalite Luminaires and Light Fixtures Image 1
ELED200132 Enovalite Luminaires and Light Fixtures Image 2
ELED200132 Enovalite Luminaires and Light Fixtures Image 3
ELED200132 Enovalite Luminaires and Light Fixtures Image 4
ELED200132 Enovalite Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
36.771 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
36.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.771 €

LED damp-proof light, ELED200132, Enovalite

LED PRO moisture-proof luminaire, 150 cm, 50 W, 6000 lm, 4000 K (neutral white), IP65, OSRAM, Fast Connector, loop-through.

Technical specifications
Radiation angle 120 °
Version LED Feuchtraumleuchte
Width 60 mm
Energy efficiency class E
Colour weiß
Colour temperature 4000 K
Height 60 mm
Length 1500 mm
Power 50 W
Luminous flux 6000 lm
max. operating temperature 35 °C
min. operating temperature -40 °C
average nominal life 50000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054940
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes