ELED300212 | Enovalite
LED CCT panel, 24 W, 240 V, 2565 lm, 120°, ELED300212
Order No.: 27L5147
EAN: 4260508895942
MPN:
ELED300212
Unit Price (€ / pc.)
20.1229 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
LED CCT Panel, ELED300212, Enovalite
LED CCT panel, recessed/ surface-mounted, 24 W, 2565 lm, ø 330 x 19mm, 3000 - 4000 - 6000 K adjustable, hole diameter variable.
Technical specifications
Radiation angle | 120 ° | |
Version | LED CCT Panel | |
diameter | 330 mm | |
Colour | weiß | |
Height | 19 mm | |
Power | 24 W | |
Luminous flux | 2565 lm | |
average nominal life | 25000 h | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054231 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |