ELED300250 | Enovalite

RGB panel, 18 W, 240 V, 1880 lm, 120°, ELED300250

Order No.: 27L5148
EAN: 4260508895997
MPN:
ELED300250
ELED300250 Enovalite Luminaires and Light Fixtures
Image may differ
Unit Price (€ / pc.)
35.2478 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2478 €

Smart RGB panel, ELED300250, Enovalite

Smart RGB panel up and down, 18 W, 1880 lm, ø 290 x 25 mm, Wifi, Tuya app, CCT, dimmable, black.

Technical specifications
Radiation angle 120 °
Version RGB Panel
diameter 290 mm
Colour schwarz
Height 25 mm
Power 18 W
Luminous flux 1880 lm
average nominal life 25000 h
Rated voltage 240 V
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes