ELED300263 | Enovalite
LED surface mounted light, 18 W, 240 V, 1880 lm, 4000 K, 120°, ELED300263
Order No.: 27L5153
EAN: 4260508896116
MPN:
ELED300263
Unit Price (€ / pc.)
30.1903 € *
Available: 0 pcs.
Leadtime: On Request **
LED surface-mounted light, ELED300263, Enovalite
LED surface-mounted light with sensor, 18 W, 1880 lm, 4000 K, ø 250 x 48 mm, IP65.
Technical specifications
Radiation angle | 120 ° | |
Version | LED Aufbauleuchte | |
diameter | 250 mm | |
Colour | weiß | |
Colour temperature | 4000 K | |
Height | 48 mm | |
Power | 18 W | |
Luminous flux | 1880 lm | |
average nominal life | 25000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054231 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |