ELED400100 | Enovalite
LED floodlight, 100 W, 240 V, 13000 lm, 4000 K, 120°, ELED400100
Order No.: 27L5089
EAN: 4260508897557
MPN:
ELED400100
Unit Price (€ / pc.)
70.5313 € *
Available: 0 pcs.
Leadtime: On Request **
LED floodlight, ELED400100, Enovalite
LED floodlight, 100 W, 4000 K (neutral white), 13000 lm, black, IP65, Lumileds LED.
Technical specifications
Radiation angle | 120 ° | |
Version | LED floodlight | |
Width | 307 mm | |
Energy efficiency class | E | |
Colour | black | |
Colour temperature | 4000 K | |
Height | 42 mm | |
Length | 230 mm | |
Power | 100 W | |
Luminous flux | 13000 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
average nominal life | 54000 h | |
Rated voltage | 240 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |