ELED400101 | Enovalite

LED floodlight, 150 W, 240 V, 19500 lm, 4000 K, 120°, ELED400101

Order No.: 27L5090
EAN: 4260508897564
MPN:
ELED400101
Enovalite
ELED400101 Enovalite Luminaires and Light Fixtures Image 1
ELED400101 Enovalite Luminaires and Light Fixtures Image 2
ELED400101 Enovalite Luminaires and Light Fixtures Image 3
ELED400101 Enovalite Luminaires and Light Fixtures Image 4
Image may differ
Unit Price (€ / pc.)
87.941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.941 €

LED floodlight, ELED400101, Enovalite

LED floodlight, 150 W, 4000 K (neutral white), 19500 lm, black, IP65, Lumileds LED.

Technical specifications
Radiation angle 120 °
Version LED floodlight
Width 388 mm
Energy efficiency class E
Colour black
Colour temperature 4000 K
Height 46 mm
Length 290 mm
Power 150 W
Luminous flux 19500 lm
max. operating temperature 50 °C
min. operating temperature -40 °C
average nominal life 54000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes