ELED500110 | Enovalite
LED high bay light, 100 W, 277 V, 14000 lm, 4000 K, 120°, ELED500110
Order No.: 27L5056
EAN: 4260508897953
MPN:
ELED500110
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: On Request **
LED-HighBay, ELED500110, Enovalite
LED HighBay, UFO, 100 W, 14000 lm, 4000 K, IP65, TÜV, LIFUD, Lumileds LEDs.
Technical specifications
Radiation angle | 120 ° | |
Version | LED Hallenleuchte | |
diameter | 300 mm | |
Colour | schwarz | |
Colour temperature | 4000 K | |
Height | 77 mm | |
Power | 100 W | |
Luminous flux | 14000 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
average nominal life | 50000 h | |
Rated voltage | 277 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054239 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |