ELED500112 | Enovalite
LED high bay light, 200 W, 277 V, 28000 lm, 4000 K, 120°, ELED500112
Order No.: 27L5058
EAN: 4260508897977
MPN:
ELED500112
Unit Price (€ / pc.)
127.1039 € *
Available: 0 pcs.
Leadtime: On Request **
LED-HighBay, ELED500112, Enovalite
LED-HighBay, UFO, 200 W, 28000 lm, 4000 K, IP65, TÜV, LIFUD, Lumileds LEDs.
Technical specifications
Radiation angle | 120 ° | |
Version | LED Hallenleuchte | |
diameter | 300 mm | |
Colour | schwarz | |
Colour temperature | 4000 K | |
Height | 77 mm | |
Power | 200 W | |
Luminous flux | 28000 lm | |
max. operating temperature | 50 °C | |
min. operating temperature | -40 °C | |
average nominal life | 50000 h | |
Rated voltage | 277 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054239 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |